Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Casio FX-82 MS Scientific Calculator

Order Code:  

57-4614

  Copy to clipboard
Brand: Casio  Copy to clipboard MPN: FX-82MS-WA-EH-B  Copy to clipboard EAN-13: 4971850137931
 Report an error

Discontinued

The Casio FX-82 MS is a scientific calculator with a total of 240 functions and a two-line display. The top line has a 12-character dot matrix display while the bottom line has an LCD 10 + 2 character display.
  • Large cursor key for scrolling, recalling and editing calculations
  • Clear display includes a thousands separator and exponential display
  • Convenient menu operation for statistical calculations
  • S-V.P.A.M data entry
  • 1x independent memory
  • 8 constant memories
  • SCI/FIX/ENG function
  • Trigonometric functions
  • Converts between polar coordinates and rectangular coordinates
  • Hyperbolic and inverse hyperbolic functions
  • Calculates in gradian, degree and radian measure
  • Converts between sexagesimal and decimal
  • Calculates with fractions
  • Random number generator
  • Two-dimensional statistics that calculates the average value, the estimated value and the total
  • Permutation, combinational logic
  • Calculates 6 different regression types and the coefficients A, B
  • Power supply: auxiliary battery 1x AA
  • Hard slide-on case
  • Dimensions: 18.6 x 85 x 156mm
  • Weight: 125 g
  • Casio type FX-82MS
Type Scientific
Number of Digits 10 + 2
Power Source Battery
Dimensions 156 x 85 x 18.6mm

Reviews


Be the first to submit a review