Christmas Opening Hours and Delivery Dates here

Bulgin FX0415 32mm Finger Chassis Fuseholder

Order Code:

26-1784

Brand: Bulgin MPN: FX0415

Discontinued


Chassis mounting fuseholder from Bulgin with a finger release screw cap suitable for 32 x 6.3mm (1¼in x ¼in) fuses.


  • Rated at 13A
  • Termination via 4.8mm faston tabs
  • Supplied with fixing nut
  • Bulgin FX0415
Fuse Size 6.3x32mm
Current Rating 13A
Voltage Rating - AC 250V
Cap Type Screw
Colour Black
Contact Material Silver Plated Brass
Height 65.9mm
Material Glass Filled Nylon
Mounting Style Panel
Operating Temperature Range -20 to +85°C
Panel Cutout 16mm
Terminations Faston Tab
Width 16mm

Questions

*Question functionality currently disabled
Wednesday, March 30, 2016 | Question by: Rapid Customer | Product code: 26-1784
Q. I have 2 questions: What is the clearance diameter of the mounting thread and what is the maximum mounting panel thickness. Thanks.
A. Hi Richard, thank you for your question. Please see the data sheet: mounting hole size is 16mm and the panel thickness is between 1-5.5mm min-max.

Trustpilot