Christmas Opening Hours and Delivery Dates here

Bulgin FX0185 In Line Fuse Holder 32mm Ip66

Order Code:

26-1788

Brand: Bulgin MPN: FX0185

Discontinued


Fuseholder, 6.3x32mm Fuse Size, 10A Current Rating, 50V Voltage Rating, Screw Terminals Termination, In-Line Mount, Nickel Plated Brass Contact, Polybutene Body, Clear, -20°C to +70°C, PC1 Protection Class, 91mm Long, 16.5mm Diameter, 2kV Proof Test Voltage, <10mR Contact Resistance, Approved to UL, Supplied with Rubber Seals to Achieve an IP66 Rating, Fuse Contact Maintained with a Spring, Body Material Polybutene UL94HB
Fuse Size 6.3x32mm
Current Rating 10A
Voltage Rating - AC 50V
Colour Clear
Contact Material Nickel Plated Brass
Length 91mm
Material Polybutene
Mounting Style In-Line
Operating Temperature Range -20 to +70°C
Terminations Screw Terminals
Width 16.5mm

Trustpilot