TruConnect Fused Lighter Plug with Cable

Order Code:

20-3006

Brand: TruConnect MPN: 20-3006
Qty Unit Price (Ex VAT)
1+ £3.97
25+ £3.39
100+ £2.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
137 in stock, despatched same dayAdditional quantity lead time 9 months

The TruConnect Fused Lighter Plug with Cable is a cigar lighter plug supplied and fitted with 1.9m of heavy duty cable.


  • Fused lighter plug
  • 12Vdc voltage rating
  • 5A current rating
  • Free end stripped and tinned
Type Lighter plug
Plug / Socket Plug
Current Rating 5A
Voltage Rating 12V

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Sunday, October 1, 2017 | Question by: Rapid Customer | Product code: 20-3006
Q. Reference: cigar lighter plug. I have seen the 5A fused version with flying lead. Do you have a higher current rated version (i.e. thicker cable and (say) 10A fuse? All automobile cigar lighter sockets have a 15A (minimum) fuse so this rating would be fine. Thank you
A. Hi Peter, thank you for your question. Unfortunately we only offer a 5A version.
Wednesday, May 29, 2013 | Question by: Rapid Customer | Product code: 20-3006
Q. Could you tell me the part number of a suitable fuse for this item? Ta
A. Hi Matt. Thank you for your question. This is supplied with a 5 amp 32 x 6.3mm fuse - a suitable replacement for this would be 26-1924.

Reviews

Be the first to submit a review

You may also like


Trustpilot