Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


GW Instek GFG-8219A Function Generator 3MHz

Order Code:  

85-2065

  Copy to clipboard
Brand: GW Instek  Copy to clipboard MPN: GFG-8219A  Copy to clipboard EAN-13: 4719692504463
 Report an error

Discontinued

This function generator from GW Instek is a stable low distortion instrument and generates signals up to 3MHz.


  • Frequency range 0.3Hz to 3MHz
  • Sine, triangle, square, ramp, TTL and CMOS output
  • External voltage controlled frequency (VCF) function
  • Duty cycle controlled with signal inversion capability
  • Variable DC offset control
  • Two-step (–20dB x2) and variable attenuator
  • Built-in 6 digit counter with INT./EXT. function
  • INT/EXT AM/FM modulation
  • GCV output for synchronisation
  • Size 291 x 251 x 91mm
Frequency 3MHz
No. of Channels N/A
Sample Rate N/A
Waveform Length N/A

Reviews


Be the first to submit a review