Christmas Opening Hours and Delivery Dates here

ABUS FU9090 Privest Wireless Indoor Siren

Order Code:

51-7798

Brand: ABUS MPN: FU9090 EAN-13: 4043158013283
  • Country of Origin:
  • View All

Discontinued


The ABUS FU9090 Privest Wireless Indoor Siren is the all-in-one module from ABUS Security-Centre that can be installed indoors - the signal is transmitted to and from the alarm control panel via wireless technology.

In the event of an alarm, the siren generates an extremely loud tone (more than 105dB of acoustic pressure). The stable housing is tampering-protected by wall contact and lid contact, while the power supply is already integrated in the housing (5 x CR123, 3V lithium battery).


  • FU9090
  • Effective alerting of inhabitants in the event of an alarm (e.g. fire)
  • Loud piezo sounder with a sound pressure level of 105 decibels
  • Bi-directional wireless operation
  • Sturdy construction
  • Cover and seal contacts protect against tampering
  • Independent installation due to battery operation
  • Up to 3 sounders (indoor + outdoor) can be integrated
  • 120 x 146 x 50mm (W x H x D)
  • 5 x CR123 3V lithium batteries
  • 868.65MHz
  • 10 transmission power
  • ABS housing material
  • 2-year max. battery life
  • 60°C max. operating temperature
  • 150m max. sending range (outdoors)
  • -25°C min. operating temperature
  • AM FM/AM
  • Indoor installation
  • 0.44kg net weight
  • Tamper monitoring
  • 105dB sound pressure
  • IP44 protection class
  • Voltage monitoring
  • 3V DC voltage supply
  • Class IV environmental

  • Trustpilot