Christmas Opening Hours and Delivery Dates here

ABUS FU9080 Privest Wireless Outdoor Siren

Order Code:

51-7791

Brand: ABUS MPN: FU9080 EAN-13: 4043158013269

Discontinued


The ABUS FU9080 Privest Wireless Outdoor Siren is the all-in-one module from ABUS Security-Centre that can be installed indoors or outdoors. The signal is transmitted to and from the alarm control panel via wireless technology.

The Privest Wireless Outdoor Siren is a combination signal generator, meaning that in the event of an alarm, the siren generates an extremely loud tone (more than 105dB of acoustic pressure). In addition to the acoustic security system, there is a visual alarm in the form of a flashing red LED which is visible from large distances (flashing frequency: 1Hz). It is possible to control the siren and the flashing light separately.

The stable, weather-proof housing is tampering-protected by a wall contact and a cover contact. The power supply is already integrated in the housing (5 x CR123, 3 V lithium battery). The outside siren has a battery lifespan of up to two years.


  • FU9080
  • Loud siren with a sound pressure level of 105 decibels (adjustable)
  • Visible alarm from LED strobe with adjustable flash frequency
  • Power supply by batteries
  • Sturdy, weather-resistant plastic housing with protection class IP44
  • Bi-directional wireless operation
  • Sounder and strobe can be activated separately
  • Contacts on wall and cover prevent tampering
  • 192 x 337 x 60mm (W x H x D)
  • 5 x CR123 3V lithium battery
  • 1Hz flashing frequency
  • 868.65MHz
  • 10 transmission power
  • ABS housing material
  • Red luminous color
  • LED illuminant
  • 2-year max. battery life
  • 60°C max. operating temperature
  • 100m max. receiving range (outdoors)
  • 30m max. receiving range (building)
  • -25°C min. operating temperature
  • AM FM/AM
  • Outdoor installation location
  • 1kg net weight
  • Tamper monitoring
  • 105dB sound pressure
  • IP44 protection class
  • Voltage monitoring
  • 3V DC voltage supply
  • Class IV environmental

  • Trustpilot