Christmas Opening Hours and Delivery Dates here

ABUS FU9075 Privest Wireless Key Switch

Order Code:

51-7837

Brand: ABUS MPN: FU9075 EAN-13: 4043158013276
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


The ABUS FU9075 Privest Wireless Key Switch allows you to arm and disarm your privest wireless alarm system - a simple turn of the key replaces the entering of a PIN code so you can operate your system more quickly and more conveniently.

The cylinder guard collar, the high-quality cylinder made by ABUS, and a rugged, weather-resistant housing (IP55) protect the key switch from outside influences.The Privest Wireless Key Switch is designed for half cylinders (10/30) and is protected against tampering by wall contact and lid contact.


  • FU9075
  • Easy arming and disarming without entering PIN code
  • Tampering protected by lid contact, wall contact and cylinder guard
  • Integrated LEDs for transmission and status display
  • For indoors and protected outdoor areas - IP55 protection class
  • For on-wall mounting
  • 85 x 114 x 42mm (W x H x D)
  • 3.6V AA Li battery (FU2992)
  • 868,65MHz
  • Aluminium and plastic housing material
  • 1-year max. battery life
  • 50°C max. operating temperature
  • -10°C min. operating temperature
  • AM FM/AM
  • Ideal for indoors and protected outdoor areas
  • 0.45kg net weight
  • Tamper monitoring
  • Voltage monitoring
  • 3.6V DC voltage supply
  • Class III environmental
  • 9V battery pack
  • 3 keys and user manual included

  • Trustpilot