Christmas Opening Hours and Delivery Dates here

ABUS FU9045 Privest Wireless Keypad

Order Code:

51-7793

Brand: ABUS MPN: FU9045 EAN-13: 4043158013221

Discontinued


The ABUS FU9045 Privest Wireless Keypad is an extension module for the Privest Wireless Alarm System - entering a PIN code, you can arm and disarm your system from any wireless control unit. Up to two control units can be integrated into the alarm system.

Installed in different parts of your building, these extension modules provide extra convenience. You can arm and disarm your Privest directly from the control unit, without having to walk to the alarm control panel. Using the function keys of the module, you can send a robbery alarm, a fire alarm, and a medical emergency call. This is done by simultaneously pressing two function keys - there is no requirement to enter a code.


  • FU9045
  • Up to 2 wireless control units per Privest system can be trained
  • Operation with PIN code
  • For arming, internally arming, or disarming the alarm panel
  • Manual panic, fire, and emergency alarm functions
  • Switching outputs
  • 165 x 122 x 34mm (W x H x D)
  • 3V CR123 lithium battery
  • 868.65MHz
  • 10 transmission power
  • ABS housing material
  • 2-year max. battery life
  • 0°C min. operating temperature
  • AM FM/AM
  • Indoor installation
  • 0.28kg net weight
  • Tamper monitoring
  • IP31 protection class
  • Level 2 security
  • Voltage monitoring
  • 3V DC voltage supply
  • 0.0050 mA power consumption
  • Class II environmental

  • Trustpilot