Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ABUS FU9035 Privest Wireless Smoke Detector

Order Code:  

51-7796

  Copy to clipboard
Brand: ABUS  Copy to clipboard MPN: FU9035  Copy to clipboard EAN-13: 4043158013153
 Report an error

Discontinued

The ABUS FU9035 Privest Wireless Smoke Detector reacts to smoke particles, reliably detecting and reporting to the wireless alarm control panel.

The Privest Wireless Smoke Detector is mounted to the ceiling in the centre of a room with a detection range of 40m² - it is recommended to install a smoke detector in every hallway, staircase, living room, and bedroom. The optical sensor of the smoke detector identifies smoke particles that enter its measuring chamber.

The Privest Wireless Smoke Detector is integrated into the alarm system, occupying a zone that is always monitored, even when the system is disarmed. In addition to the alarm via the control panel, the integrated Piezo alarm generator also provides an acoustic alarm. With corresponding batteries (two CR123 3V lithium) the Privest Wireless Smoke Detector has a service life of approximately 12 months. The service life varies depending on how often you test the detector's functions. It is recommended that you test it once a week - a weak battery is signalled by the detector by means of beep tones at regular intervals.


  • FU9035
  • Photodiode sensor type detects visible smoke particles
  • Wirelessly reports a fire alarm to the alarm panel (868.65MHz)
  • 300m max. sending range (outdoors)
  • 40m² detection range
  • Integrated piezo sounder
  • Integrated test button
  • Status display: Yes
  • 10 transmission power
  • ABS housing material
  • 95% max. humidity
  • Ceiling installation
  • Tamper monitoring
  • Level 2 security
  • Voltage monitoring
  • 6V DC voltage supply, 2 x CR123 lithium battery
  • 1-year max. battery life
  • 55mA power consumption
  • Class II environmental
  • EN 54-7 certifications
  • IP31 protection class
  • 4 to 38°C operating temperature range
  • 148 x 53mm (W x D)
  • 0.34kg net weight

  • Smoke Detectors · Cover mounting plate · 2x batteries · User manual

    Reviews


    Be the first to submit a review