Christmas Opening Hours and Delivery Dates here

ABUS FU9025W Privest Wireless Magnetic Contact White

Order Code:

51-7797

Brand: ABUS MPN: FU9025W EAN-13: 4043158013184

Discontinued


The ABUS FU9025W Privest Wireless Magnetic Contact White is an accessory of the Privest Wireless Alarm Panel in which a magnetic contact secures doors and windows - unauthorized opening is detected and reported to the wireless alarm centre.

The ideal place for installation of the Privest Wireless Magnetic Contact is the centre of a door or window frame. It is also possible to install it on the lower window frame if a window is to be tilted with the solenoid contact secured. The Privest Wireless Magnetic Contact consists of a detector and a magnet. These are arranged parallel to each other at a distance of a maximum of 10 mm. An alarm is triggered if this distance increases. The Wireless Magnetic Contact is available in white (FU9025W) and brown (FU9025B). For wiring additional zones, you have a choice between NC and NO wiring. You can connect the additional alarm zone with a passive glass breakage detector, for example. Thus you are protecting the window not only from unauthorized opening, but also from glass breakage.


  • FU9025W
  • Monitors doors and windows
  • Opening of entrances is reliably detected
  • Connection option for further wired detectors
  • Adjustable supervision time
  • Can be used as a wireless module
  • Color options: brown/white
  • 35 x 81 x 32mm (W x H x D)
  • Clamping terminal connections
  • 3V CR123 lithium battery
  • Magnetic field measurement
  • 868.65MHz
  • 10 transmission power
  • ABS Housing material
  • 2-year max. battery life
  • 50°C max. operating temperature
  • 100m max. sending range (outdoors)
  • 30m max. sending range (building)
  • 0°C min. operating temperature
  • AM FM/AM
  • Windows, doors installation
  • 0.06kg net weight
  • Tamper monitoring
  • IP31 protection class
  • Reed contact sensor type
  • Level 2 security
  • 3V DC voltage supply
  • 0.06 mA V power consumption
  • Class II environmental

  • Window detector · battery · user manual

    Trustpilot