Christmas Opening Hours and Delivery Dates here

ABUS FU9025B Privest Wireless Magnetic Contact Brown

Order Code:

51-7807

Brand: ABUS MPN: FU9025B EAN-13: 4043158013191

Discontinued


The ABUS FU9025B Privest Wireless Magnetic Contact Brown is an accessory of the Privest Wireless Alarm Panel. A magnetic contact secures doors and windows. Unauthorized opening is detected and reported to the wireless alarm center. The ideal place for installation of the Privest Wireless Magnetic Contact is the center of a door or window frame. It is also possible to install it on the lower window frame if a window is to be tilted with the solenoid contact secured. The Privest Wireless Magnetic Contact consists of a detector and a magnet. These are arranged parallel to each other at a distance of a maximum of 10 mm. An alarm is triggered if this distance increases.The Wireless Magnetic Contact is available in white (FU9025W) and brown (FU9025B). For wiring additional zones, you have a choice between NC and NO wiring. You can connect the additional alarm zone with a passive glass breakage detector, for example. Thus you are protecting the window not only from unauthorized opening, but also from glass breakage.
  • Monitors doors and windows
  • Opening of entrances is reliably detected
  • Connection option for further wired detectors
  • Adjustable supervision time
  • Can be used as a wireless module
  • Color options: brown/white
  • FU9025B
  • 35 x 81 x 32mm (W x H x D)
  • Clamping terminal connections
  • 3V CR123 lithium battery
  • Type of detection: Magnetic field measurement
  • 868.65MHz radio frequency
  • 10 transmission power
  • ABS housing material
  • 2-year max. battery life
  • 50°C max. operating temperature
  • 100m max. sending range (outdoors)
  • 30m max. sending range (building):
  • 0°C min. operating temperature
  • AM FM/AM
  • Windows, doors installation location
  • 0.06kg net weight
  • Tamper monitoring
  • IP31 protection class
  • Reed contact sensor type
  • 2 security level
  • Voltage monitoring
  • 3V DC voltage supply
  • 0.06mA power consumption
  • Class II environmental

  • Window detector · battery · user manual

    Trustpilot