Christmas Opening Hours and Delivery Dates here

ABUS FU8435W Secvest 2WAY FG 350 E Wireless Window Handle White

Order Code:

51-8293

Brand: ABUS MPN: FU8435W EAN-13: 4043158029567
  • Country of Origin:
  • View All

Discontinued


The ABUS FU8435W Secvest 2-Way FG 350 E Wireless Window Handle White is a real "plus" for your security – for simple, quick window protection.

This well designed wireless window handle is a discreet and attractive security solution for window, that thanks to its integrated magnetic field sensor system, informs the alarm centre reliably of the state (open/closed) of a window. The window is only considered as closed in the system when the window handle is locked and can thus reliably trigger an alarm in the event of an attempted break-in.


  • More security thanks to closure monitoring
  • The discreet solution in window security
  • Simple installation through replacement of the standard window handle
  • Reliably transmits the status of the window ("open or closed") to the alarm panel
  • Elegant, timeless design
  • FU8435W
  • 33 x 168 x 53mm (W x H x D)
  • 1x lithium 1/2 AA, ER14250 battery type
  • Magnetic switch and magnetic field sensor
  • 868,6625MHz
  • 10 transmission power
  • 3-year max. battery life
  • 55°C max. operating temperature
  • -10°C min. operating temperature
  • FM FM/AM
  • Windows and French windows
  • 0.55kg net weight
  • Tamper monitoring
  • 43mm screw distance
  • Magnetic field sensor
  • Voltage monitoring
  • 3.6V DC voltage supply
  • Class II environmental
  • VdS (H 112005) cCertifications

  • Trustpilot