The ABUS FU8380 Secvest 2-Way Wireless Seismic Detector is a component of the Secvest 2-way and is also suitable for the Terxon with a wireless expansion module. The detector reacts to vibrations that typically occur during attempted burglary (staving, drilling, sawing, levering).
These vibrations are detected and reported to the wireless alarm control panel - the wireless seismic sensor detects the vibrations of the surface on which it is mounted.
The ideal places to use wireless vibration detectors are objects that should not be moved (safes, valuable objects) or broken through (wooden doors, glass panels, plaster boards, window frames). You can select different sensitivity levels on the wireless seismic detector using a jumper and a potentiometer, and can also set whether the detector triggers the alarm on the first vibration or only after several vibrations. With corresponding batteries (3V Lithium) the wireless vibration detector has a service life of 24 months and more.
Sensitive shock detectorSuitable for wallsAlso suitable for objects that are not supposed to be movedVarious sensitivity levels can be setFU838030 x 118 x 27mm (W x H x D)3V DC lithium CR2 batteryVibration detectionAdjustable sensitivity5m detection range868.6625 MHz10 transmission powerABS housing material2-year max. battery life55°C max. operating temperature85% max. humidity100m max. sending range (outdoors)30m max. sending range (building)-10°C min. operating temperatureFM FM/AM0.05kg net weightTamper monitoringPiezo sensorLevel 2 securityVoltage monitoring3V DC voltage supplyStatus displayEnvironmental class: IIINCERT, VSÖ, NCP certified
Vibration detector · Battery