Christmas Opening Hours and Delivery Dates here

ABUS FU8350 Secvest 2WAY Wireless Motion Detector

Order Code:

51-7846

Brand: ABUS MPN: FU8350 EAN-13: 4043158015898

Discontinued


The ABUS FU8350 Secvest 2-Way Wireless Motion Detector is a component of the Secvest 2-Way and is also suitable for the Terxon with a wireless expansion module. The passive infrared (PIR) motion detector detects moving body heat and reports it to the alarm control panel.

The ideal installation place for the wireless motion detector is directly at the wall, up to 2.4m above the floor, in one of the room's corners. Any place that is exposed to a heat source (e.g. radiator) or a window is not suitable for installation. Likewise, do not install your motion detector in the immediate vicinity of power cables, gas lines, or electronic devices, which generate heat when operated for long periods. A fax machine, for example, can generate heat in your absence and trigger a PIR motion detector.

The angle of view of the wireless motion detector is 90°, its detection range is up to 15m, depending on the elevation at which it is installed. In addition, it is equipped with creep zone coverage, which prevents anyone from creeping underneath the detector unnoticed.


  • Passive indoor infrared detector
  • Detects heat motion
  • Monitors entire rooms
  • 90° angle of view, ideal for corner mounting
  • Cable-free installation
  • 15-meter detection range
  • FU8350
  • 73 x 81 x 47mm (W x H x D)
  • 3.6V DC, lithium AA battery
  • Heat detection
  • 15m detection range
  • 868,6625MHz
  • Transmission power 10
  • ABS housing material
  • 2-year max. battery life
  • 55°C max. operating temperature
  • 85% max. humidity
  • 100m max. sending range (outdoors)
  • 30m max. sending range (building)
  • -10°C min. operating temperature
  • FM FM/AM
  • 0.14 kg net weight
  • Tamper monitoring
  • PIR sensor
  • Level 2 security
  • Voltage monitoring
  • 3.6V DC voltage supply
  • Status display
  • Class I environmental
  • Creep zone: Yes
  • White light filter: true
  • Certifications: INCERT, VSÖ, F&P, NCP

  • Trustpilot