ABUS FU8300 Secvest 2WAY Wireless Panic Alarm Button

Order Code:

51-7848

Brand: ABUS MPN: FU8300 EAN-13: 4043158016215
  • Country of Origin:
  • View All

Discontinued


The ABUS FU8300 Secvest 2-Way Wireless Panic Alarm Button is a detector of the Secvest (or the Terxon with a wireless expansion module) - by pressing the button, you can easily and discreetly trigger a robbery alarm if you need help.

The wireless panic alarm button is taught-in with the Secvest as a zone with "robbery" property. This zone is monitored and the button will trigger an alarm even when the control panel is disarmed. In the system settings of the Secvest you can determine whether it is a local or silent alarm. Some ideal locations for the wireless panic button would be bedrooms, entrances, and under a shop counter.


  • Convenient on-wall mounting
  • Suitable for inconspicuous and discreet alarming
  • Thermoplastic material
  • Tamper monitoring
  • FU8300
  • 85 x 85 x 52mm (W x H x D)
  • CR2477R lithium battery
  • Narrow band wireless alarm bandwidth
  • 868,6625MHz
  • Thermoplastic housing material
  • 2-year max. battery life
  • 50°C max. operating temperature
  • 100m max. sending range (outdoors)
  • 30m max. sending range (building)
  • -10°C min. operating temperature
  • FM FM/AM
  • IP32 protection class
  • Level 2 security
  • 3V DC voltage supply
  • Class II environmental

  • Trustpilot