Christmas Opening Hours and Delivery Dates here

ABUS FU8230 Secvest 2WAY Wireless Indoor Sounder

Order Code:

51-7845

Brand: ABUS MPN: FU8230 EAN-13: 4043158016253

Discontinued


The ABUS FU8230 Secvest 2-Way Wireless Indoor Sounder is an optional accessory for the Secvest 2-Way. As a purely acoustic signalling unit, it supports the wireless outdoor siren and the alarm panel of the Secvest 2-Way with a 90dB tone.

The sounder and the alarm panel communicate on 868.6625MHz, a radio frequency specially reserved for security purposes. The wireless indoor sounder can be powered by batteries or power supply. When using batteries, the service life is approximately two years - a weakening battery is indicated on the sounder.


  • For acoustic support of control panel and wireless outdoor sounder
  • Sturdy ABS injection-molded housing
  • Loud sounder
  • FU8230
  • 122 x 208 x 60mm (W x H x D)
  • 12V connection
  • 3x 1.5V LR20 battery
  • 868,6625 radio frequency
  • ABS housing material
  • 2-year max. battery life
  • 50°C max. operating temperature
  • 75% max. humidity
  • 100m max. receiving range (outdoors)
  • 30m max. receiving range (building)
  • -10°C min. operating temperature
  • FM FM/AM
  • Indoor installation
  • 90dB sound pressure
  • IP54 protection class
  • Voltage monitoring
  • 4.5/12V DC voltage supply
  • Class II environmental

  • Siren · Battery · Mounting materials · User manual.

    Trustpilot