Christmas Opening Hours and Delivery Dates here

ABUS FU8165 Secvest 2WAY Wireless Key Switch

Order Code:

51-7854

Brand: ABUS MPN: FU8165 EAN-13: 4043158016307

Discontinued


The ABUS FU8165 Secvest 2-Way Wireless Key Switch is an optional module that allows you to conveniently arm and disarm your alarm system simply by turning a key. Due to the modern design, the wireless key switch can be integrated perfectly into any entrance area.

No more forgetting your code with the wireless key switch as this component of the Secvest family replaces entering a code at the alarm panel or at the control unit by the simple turn of a key. Two integrated LED display the status of the system - this avoids false alarms caused by wrong operation.

Communication between the centre and its components takes place on 868.6625 MHz - a radio frequency which is exclusively reserved for security purposes. The latest FM radio technology with millions of codes and duplex antenna technology guarantees reliable transmission of the signals. Protection class IP55 lets you also use the wireless key switch in protected outdoor areas.


  • Bidirectional wireless technology
  • Simple arming and disarming without entering a code
  • Easy installation and operation
  • Sturdy housing
  • Cylinder guard
  • FU8165
  • 87 x 117 x 47mm (W x H x D)
  • 3.6V AA Li battery (FU2992) or 12V DC
  • 868,6625MHz
  • Transmission power: 10
  • Aluminium and plastic housing material
  • 2-year max. battery life
  • 55°C max. operating temperature
  • 100m max. receiving range (outdoors)
  • 30m max. receiving range (building)
  • 100m max. sending range (outdoors)
  • 30m max. sending range (building)
  • -10°C min. operating temperature
  • Indoors and protected outdoor areas
  • 0.55kg net weight
  • Tamper monitoring
  • IP55 protection class
  • Voltage monitoring
  • 3.6/12V DC voltage supply
  • 36mA power consumption
  • Class II environmental

  • Key Switches · battery · 3 key · User manual.

    Trustpilot