Christmas Opening Hours and Delivery Dates here

ABUS FU8110 Secvest 2WAY Wireless Keypad

Order Code:

51-7849

Brand: ABUS MPN: FU8110 EAN-13: 4043158015966

Discontinued


The ABUS FU8110 Secvest 2-Way Wireless Keypad is an optional accessory for the Secvest 2-way. You can operate your system from any wireless keypad using your PIN code - if the wireless keypad is supplied externally with 12V, arming and disarming by proximity chip key is also possible.

Up to four control units can be integrated into the alarm system. Arranged in various parts of your building, these expansion modules guarantee additional convenience. The Secvest 2-way can be armed or disarmed directly on the wireless keypad, without having to go back to the central alarm panel each time. Entering an additional code becomes redundant. The four buttons are programmed on the central Secvest 2-way alarm panel.

In addition to the internal arming or the arming of individual sub-sections, you can also activate an output via this keypad, e.g. the garage door. Due to protection class IP54, you can also use the wireless keypad outdoors.


  • For convenient arming/disarming of the control panel
  • Integrated proximity chip key reader for optional external power supply
  • Also suitable for external use
  • Switching outputs possible
  • Power supply using batteries and external power supply (12 V)
  • LEDs for displaying the current system status
  • FU8110
  • 135 x 135 x 30mm (W x H x D)
  • 12V switch terminal, battery compartment
  • 3V CR2 lithium battery
  • 868,6625MHz
  • Transmission power: 10
  • ABS housing material
  • 2-year bax. battery life
  • 55°C max. operating temperature
  • 94% max. humidity
  • 100m max. receiving range (outdoors)
  • 30m max. receiving range (building)
  • 100m max. sending range (outdoors)
  • 30m max. sending range (building)
  • -10°C min. operating temperature
  • FM FM/AM
  • Indoors and protected outdoor areas
  • 0.3kg net weight
  • Tamper monitoring
  • IP54 protection class
  • Level 2 security
  • Voltage monitoring
  • 3/12V DC voltage supply
  • Class II environmental
  • INCERT, F&P, NCP certified

  • Trustpilot