Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KEPO FT-35G-3.2B1-476 Piezo Element 200 Ohm 3.2 ± 0.5 kHz 35mm

Order Code:  

51-7478

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: FT-35G-3.2B1-476  Copy to clipboard
 Report an error

Discontinued

The KENO Piezo Element 200 Ω 3.2 ± 0.5kHz is a 35mm diameter piezo element with a 26000nF±30%nF capacitance that can be used for a small audio transducer such as a buzzer.


  • Low power consumption
  • Reliable and lightweight
  • Type Piezo element
    Sound Output N/A
    Frequency 3.2kHz
    Size 35 x 0.55mm

    Reviews


    Be the first to submit a review