RVFM Ft-20t-6a1 Uncased Piezo Transducer

MPN
35-0200
Brand
RVFM
Order Code
35-0200
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.845
50+ £0.627
300+ £0.544
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,926 in stockAdditional quantity lead time 9 months

An uncased miniature piezo transducer offering an ultra low profile.


  • Ideal for use with speech and music modules as fitted to greetings cards and toys
  • Connection is by means of 95mm flying leads
  • Diameter 20mm
Type Piezo
Voltage Rating 30V
Frequency 6.8kHz
Size 20 dia. x 0.2mm

Questions

*Question functionality currently disabled
Question by: Product code: 35-0200

Q. Hi will this make a noise if connected to a battery or does this need to be connected to an output signal form a chip of some sort? Thanks

A. Hi Mark, thank you for your question. This requires a signal applied in the region of 7KHz and no more than 30V peak to peak to operate (a little bit like a tweeter), normally it would be a buzzer you would require to work direct with a DC voltage from a battery.

Question by: Product code: 35-0200

Q. Would this item be suitable to use as a guitar pick up if attached to a 1/4 inch jack and then plugged into a guitar amp? The guitar strings would be nylon. If this isn't suitable could you suggest one that was? Thanks for your time

A. Hi John. Thank you for your question. The part you are looking at are not really suitable, we have some basic wire and magnets you may be able to use but you are not going to make a very suitable pick up for a guitar. This video shows how to make a proper version of a guitar pick up.

Reviews

Be the first to submit a review

Trustpilot