Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Black+Decker FSMH1621-GB Steam Mop Deluxe With Steambuster

Order Code:  

84-8237

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: FSMH1621-GB  Copy to clipboard EAN-13: 5035048398173
 Report an error

Discontinued

This deluxe steam mop from Black+Decker can be ready for use in just 15 seconds and is suitable for use on all types of sealed floor. It has an easy-to-fill removable water tank and kills 99.9% of germs - without using chemicals. Easy to operate - just select the floor type, the right amount of steam is released and the floor will be dry within seconds. A steam burst feature enables 50% extra steam to be released on demand to tackle particularly stubborn dirt.

The FSM1621-GB has swivel steering with a pivoting mop head making it easy to manoeuvre around furniture and includes a detachable Steambuster portable steam cleaner with a range of accessories.


  • Wall mountable and supplied with cord wrap for easy storage
  • Input power: 1,600W
  • Cable length: 6m
  • Tank capacity 330ml
  • Weight: 3.25kg
  • Manufacturer's part FSM1621ND-GB

Supplied with: 2 standard pads, 1 carpet glider, 1 resting mat, 1 flexible hose, 1 adjustable nozzle, 1 window squeegee, 1 tile and grout brush and 3 small soft brushes.

Reviews


Be the first to submit a review