Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Black+Decker FSM1630ND-GB Deluxe Steam Mop

Order Code:  

84-8185

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: FSM1630ND-GB Copy to clipboard EAN-13: 5035048431313
 Report an error

Discontinued

This deluxe steam mop from Black+Decker can be ready for use in just 15 seconds and is suitable for use on all types of sealed floor. It has an easy-to-fill removable water tank and kills 99.9% of germs - without using chemicals. Easy to operate - just select the floor type, the right amount of steam is released and the floor will be dry within seconds. A steam burst feature enables 50% extra steam to be released on demand to tackle particularly stubborn dirt.

The FSM1630ND-GB has swivel steering with a pivoting mop head making it easy to manoeuvre around furniture and a fetachable 2-in-1 micro floor head allows access into the most awkward spaces.


  • Wall mountable and supplied with cord wrap for easy storage
  • Input power: 1,600W
  • Cable length: 5m
  • Tank capacity 500ml
  • Weight: 2.6kg
  • Manufacturer's part FSM1630ND-GB

Supplied with 1 standard pad, 2 Delta pads, 1 carpet glider and 1 resting mat.

Reviews


Be the first to submit a review

Trustpilot