Christmas Opening Hours and Delivery Dates here

Sealey FSC09 Flammables Storage Cabinet 1095 x 460 x 1120mm

Order Code:

94-3035

Brand: Sealey MPN: FSC09 EAN-13: 5054511169898
Qty Was Unit Price (Ex VAT)
1+ £603.23 £590.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

Sturdy metal construction with yellow powder coated finish. Two doors fitted with a three-point key lock with recessed handle, supplied with two keys. Model No. FSC09 features a single adjustable lipped shelf, with the FSC10 having two, both include a liquid tight base to retain spills. Features two 2"BSP ventilation ports with caps that are equipped with a magnetic backing for convenient storage near the ports. Four adjustable feet allow the cabinet to be set level on uneven ground. For the safe storage of flammables, acids, pesticides, paint and ink. Supplied with a pack of appropriate warning labels. Optional stand Model No. FSC11S or trolley FSC11T are available.
  • Sturdy metal construction with yellow powder coated finish.
  • Two doors fitted with a three-point key lock with recessed handle.
  • Supplied with two keys.
  • Single adjustable shelf.
  • Features two 2"BSP ventilation ports with caps that are equipped with a magnetic backing for convenient storage near the ports.
  • Four adjustable feet allow the cabinet to be set level on uneven ground.
  • For the safe storage of flammables, acids, pesticides, paint and ink.
  • Supplied with a pack of appropriate warning labels.
  • Optional stand Model No. FSC11S or trolley FSC11T are available.
  • Size (W x D x H): 1095 x 460 x 1120mm
  • Model No. FSC09

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot