Christmas Opening Hours and Delivery Dates here

Sealey FSC07 Flammables Storage Cabinet 585 x 455 x 890mm

Order Code:

94-3033

Brand: Sealey MPN: FSC07 EAN-13: 5054511169850
Qty Was Unit Price (Ex VAT)
1+ £470.00 £389.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Sturdy metal construction with a yellow powder coated finish. Single door, fitted with a three-point key lock with recessed handle, supplied with two keys. Features an adjustable lipped shelf and a liquid tight base to retain spills. Also benefits from two 2"BSP ventilation ports with caps that are equipped with a magnetic backing for convenient storage near the ports. Four adjustable feet allow for the cabinet to be set level on uneven ground. For the safe storage of flammables, acids, pesticides, paint and ink. Supplied with a pack of appropriate warning labels.
  • Sturdy metal construction with a yellow powder coated finish.
  • Single door, fitted with a three-point key lock with recessed handle.
  • Supplied with two keys.
  • Adjustable lipped shelf and a liquid tight base to retain spills.
  • Also benefits from two 2"BSP ventilation ports with caps that are equipped with a magnetic backing for convenient storage near the ports.
  • Four adjustable feet allow for the cabinet to sit level.
  • For the safe storage of flammables, acids, pesticides, paint and ink.
  • Supplied with a pack of warning labels.
  • Size (W x D x H): 585 x 455 x 890mm.
  • Model No. FSC07

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot