Christmas Opening Hours and Delivery Dates here

Sealey FSC06 Hazardous Substance Cabinet 350 x 300 x 705mm

Order Code:

89-8085

Brand: Sealey MPN: FSC06 EAN-13: 5051747626959
Qty Unit Price (Ex VAT)
1+ £269.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 2 working days

Sturdy metal construction with yellow powder coat. Supplied with a pack of appropriate warning labels. Single door, fitted with two-point key lock and supplied with two keys. Features an adjustable, lipped shelf and liquid-tight base to retain spills. Smaller compact design for limited space. Optional floor stand available, Model No. FSC06ST.

Model NoFSC06
Nett Weight:11.79Kg
Optional Accessories:FSC06ST
Overall Size (W x D x H):350 x 300 x 705mm
Shelves:1

Type Cabinet
Height 705mm
Width 350mm
Depth 300mm
Material Metal
Doors 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot