Sealey FSC05ST Floor Stand for FSC05

Order Code:

89-8074

Brand: Sealey MPN: FSC05ST EAN-13: 5051747625686
Qty Unit Price (Ex VAT)
1+ £176.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 2 working days

Sturdy metal stand to support Model No. FSC05.

Model NoFSC05ST
Nett Weight:10.20Kg
Overall Size (W x D x H):900 x 460 x 445mm

Type Stand
Height 445mm
Width 900mm
Depth 460mm
Colour Yellow
Material Metal

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot