Electrolube FRE400 Freezer Spray 400ml

MPN
30005043.0400ML
Brand
Electrolube
EAN-13
5028356101252
Order Code
87-1219
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £29.20
10+ £25.89
50+ £22.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 38 in stockAdditional quantity lead time 5 weeks

Electrolube FRE400 Freezer Spray 400ml is a powerful non-corrosive refrigerant for use as a rapid and safe method of cooling small components, particularly in electrical and electronic equipment. It can also be used for the testing of thermostats and other thermosensitive components and to detect faulty soldered joints and overheating components.

Switch on and set up equipment so that the fault conditions caused by the 'dry' joint exist. Spray each joint in the
circuit with the end of the extension tube approximately one inch from the joint. Spraying should continue until a
layer of 'frost' appears on the joint, usually about 2 seconds. When the 'dry' joint is frozen, the fault condition will
disappear but will return as the temperature of the joint returns to normal ambient. A similar procedure is adopted
for tracing faulty components that are overheating.


  • Cools rapidly down to at least -48°C: extension tube aids access to concealed components
  • Prevents component damage due to overheating during soldering
  • Non-flammable: can be used to find faulty solder joints and overheating components
  • Compatible with most conformal coatings
Type Freezer
Dispensing Method Aerosol
Volume 400ml

Reviews

Be the first to submit a review

Trustpilot