Faithfull Power Plus FPPTRAN5 Transformer 5kVA Triple Outlet

MPN
FPPTRAN5
EAN-13
5023969267456
Order Code
95-9906
Country of Origin
China
  • Not available for Export

Discontinued


The Faithfull TRAN5 is designed for use on the worksite, or anywhere where a 110V supply is required, to provide power to industrial powertools.

This 110V transformer has 3 outlets 2 x 16 amp and 1 x 32 amp and has a heavy-duty GRP waterproof case which is rated to IP44, making it fully weatherproof and therefore suitable for use in most types of outdoor and worksite conditions.

This Faithfull 5 kVA transformer has a great safety features include a re-settable thermal overload protection function and a rubber cable fitted with BS approved 13 amp rubber plug.

Not suitable for use on 110V heaters where a continuous load is required.


Type Portable Transformer
Primary Voltage Rating 240V
Secondary Voltage Rating 110V
Power Rating 5kVA
Number of Phases 1
Output Current 16A, 32A
Output Sockets 2 x 16A, 1 x 32A

Trustpilot