The Faithfull TRAN15 is designed for use on the worksite to provide power to industrial powertools.
This single outlet 110V 16 amp transformer has a heavy-duty GRP weatherproof case which is rated to IP44, making it fully weatherproof and therefore suitable for use in most types of outdoor and worksite conditions.
This Faithfull 1.5kVA transformer has great safety features that include a resettable thermal overload protection function and a heavy-duty rubber cable fitted with a BS approved 13 amp rubber plug.
Not suitable for use on 110V heaters.
| Type |
Portable Transformer |
| Primary Voltage Rating |
240V |
| Secondary Voltage Rating |
110V |
| Power Rating |
1.5kVA |
| Number of Phases |
1 |
| Output Current |
16A |
| Output Sockets |
1 x 16A |