ForgeFix FPNUT12 Hexagonal Nuts & Washers ZP M12 ForgePack 6

MPN
FPNUT12
Brand
ForgeFix
EAN-13
5028485167594
Order Code
96-0756
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

These Hexagon Nuts and Washers are bright zinc plated for increased corrosion resistance. The hexagonal shape of the nut is designed to be driven by a wrench (spanner) and provides excellent torque when done so. The washer distributes the load of a the nut and helps to reduce vibration.

Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate’s surface integrity as it is formed. The zinc oxide, if left intact, can act as a barrier to further oxidation, in a way similar to the protection afforded to aluminum and stainless steels by their oxide layers.

Hexagonal Nuts & Washers ZP M12 ForgePack 6


Type Hexagon Full Nut
Thread Size M12
Material Zinc Plated

Reviews

Be the first to submit a review

Trustpilot