Sealey FP6 Foot Pump Twin Barrel

MPN
FP6
Brand
Sealey
EAN-13
5054630585609
Order Code
94-2608
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 28/07/2026

High power, steel framed foot pump with two Ø44 x 110mm aluminium barrels. Ø75mm dial type pressure gauge calibrated in psi and bar and ranges from 0-160psi and 0-10bar. Suitable for Presta and Schrader valve. Fitted with 650mm flexible pressure hose with locking connector. Fitted with safety locks for security.
  • High power, steel framed foot pump with two Ø44 x 110mm aluminium barrels.
  • Ø75mm dial type pressure gauge calibrated in psi and bar and ranges from 0-160psi and 0-10bar.
  • Suitable for Presta and Schrader valve.
  • Fitted with 650mm flexible pressure hose with locking connector.
  • Fitted with safety locks for security.
  • Model No. FP6
Nett Weight 1.56kg

Reviews

Be the first to submit a review

Trustpilot