Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ForgeFix Nylon Wall Plug Rimless

<p>The Forgefix Rimless Wall Plugs can be inserted to depths below the surface of the base material. Their sprung anti-spin fins provide a two-way lock, preventing spinning and loosening from overhead applications. Due to this precise two-way expansion, the plugs are suitable for close to edge applications.;Made from 100% Nylon.;APPLICATION;Ideal for both lightweight and medium-duty fixing applications.;Ideal for fixing wall lights, shelving and cupboards.;Often used for satellite dish installation.;Suitable for most types of threaded screws including multi-purpose, general purpose, coach screws etc. Not suitable for Machine Screw threads.</p>
Order codeMftrs Part No.
84-8718100RIM525Nylon Wall Plug Rimless M5 x 2
84-8720100RIM630Nylon Wall Plug Rimless M6 x 3
84-8724100RIM840Nylon Wall Plug Rimless M8 x 4
84-872825RIM1260Nylon Wall Plug Rimless M12 x
84-873225RIM1475Nylon Wall Plug Rimless M14 x
*Question functionality currently disabled