Toptruck Folding Foot Stairclimber - Capacity 120kg

Order Code:

14-1888

Brand: Toptruck MPN: FFS
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £88.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/03/2026

This folding foot stairclimber 120kg from Toptruck is a sack truck designed to climb stairs and pavements courtesy of the innovative tri-star wheels. Manufactured to a high standard with rubber cushioned wheels fitted with steel hubs, tubular steel frame construction and folding foot toeplate.


  • Powder coated in blue
  • (H) 1150 x (W) 605 x (D) 765mm
  • Wheels Ø 6 x 160mm
  • Toeplate (W) 365 x (D) 365mm
  • Manufacturer's part FFS

Note: Not designed for tight turning circles.



Type Stair climber
Load Capacity 120kg
Height 1.15m
Length 765mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot