Toptruck Folding Foot Sack Truck - Capacity 90kg

Order Code:

14-1878

Brand: Toptruck MPN: HDFST
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £48.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/03/2026

This folding foot sack truck 90kg from Toptruck has been designed to offer an open tubular frame with a folding footplate for easy storage when not in use. Manufactured to a high standard with rubber cushion wheels, while powder coated in red.


  • (H) 1155 x (W) 565 x (D) 640mm
  • Wheels Ø 200mm
  • Toeplate (W) 370 x (D) 395mm
  • Manufacturer's part HDFST
Type Sack truck
Load Capacity 90kg
Height 1.155m
Length 640mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot