Christmas Opening Hours and Delivery Dates here
Schaffner EMC FN406-1/02 1A Fn406-1/0.2 PCB Filter

Schaffner EMC FN406-1/02 1A Fn406-1/0.2 PCB Filter

Order Code:

26-4525

Brand: Schaffner EMC MPN: FN406-1/02

Discontinued


The Schaffner FN406 PCB mounting EMC filter offers high performance in a compact form and is ideal for equipment applications where space is at a premium.


  • Footprint of just 15 x 45mm reduces PCB area
  • Height similar to components used in circuits such as switched mode power supplies
  • Aluminium housing provides excellent RF shielding against coupling effects from nearby components
  • Approved to VDE, SEV, UL and CSA
Current Rating 1A
Voltage Rating 250V

Trustpilot