Stanley FMST1-72383 FatMax® Wheeled Technicians Suitcase

MPN
FMST1-72383
Brand
Stanley
EAN-13
3253561723834
Order Code
97-2748
Country of Origin
Israel
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £141.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Stanley FMST1-72383 FatMax® Wheeled Technicians Suitcase is a tough glass fibre reinforced protective case and lid with metal latches, it has removable dividers with an accordion design for flexibility and accessibility when working.

The supporting legs extend for added stability, and it has a thick rubber coated handle for improved grip and comfort. Also includes a name tag holder and padlock eye for security. Includes telescopic aluminium handle and smooth bearing wheels. Dimensions: - 54 x 40 x 23.5cm


Type Chest
Colour Yellow

Reviews

Be the first to submit a review

Trustpilot