Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This miniature SIL RF transmitter module provides part of a cost-effective, high performance FM radio data link operating at 433.92MHz. Manufactured using laser-trimmed processes on thick-film ceramic substrates, the hybrid module exhibits extremely stable characteristics over an industrial temperature range. The hybrid technology uses no adjustable components ensuring very reliable operation.
A transmitter and receiver pair enables the simple implementation of a data link operating at distances up to 75 metres indoors and 250 metres in open ground. These modules will suit one-to-one and multi-node wireless links in applications including car and building security, EPOS and inventory tracking, remote industrial process monitoring and computer networking.
Because of their small size and low power requirement these modules are ideal for use in portable, battery-powered applications such as hand-held terminals.
Type | SIL transmitter |
---|---|
Working Frequency | 433MHz |
Supply Voltage | 3 to 12V |
Tx/Rx/Xcvr | Transmitter |
Mounting | PCB through-hole |