Sealey FM20 Funnel Metal with Filter 200mm

MPN
FM20
Brand
Sealey
EAN-13
5024209815796
Order Code
89-4527
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from tin-plate with polyethylene spout. Removable brass filter. High rim acts as splash guard. Handle for safe and easy pouring. Suitable for industrial and workshop use.
  • Manufactured from tin-plate with polyethylene spout.
  • Removable brass filter.
  • High rim acts as splash guard.
  • Handle for safe and easy pouring.
  • Suitable for industrial and workshop use.
  • Model No. FM20
Type Funnel
Material Polyethylene (PE)
Diameter 200mm
Nett Weight 0.55kg
Spout Type Fixed

Reviews

Be the first to submit a review

Trustpilot