Sealey FM16 Funnel Metal with Filter 160mm

MPN
FM16
Brand
Sealey
EAN-13
5024209815772
Order Code
89-4525
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £18.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from tin-plate with polyethylene spout. Removable brass filter. High rim acts as splash guard. Handle for safe and easy pouring. Suitable for industrial and workshop use.
  • Manufactured from tin-plate with polyethylene spout.
  • Removable brass filter.
  • High rim acts as splash guard.
  • Handle for safe and easy pouring.
  • Suitable for industrial and workshop use.
  • Model No. FM16
Type Funnel
Material Polyethylene (PE)
Diameter 160mm
Nett Weight 0.322kg
Spout Type Fixed

Reviews

Be the first to submit a review

Trustpilot