Cliff FM12300 CLIFFCON-P power in socket, panel mount, with keyway, 250VAC, 20A

MPN
FM12300
Brand
Cliff
Order Code
49-9944
Country of Origin
United Kingdom
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £2.68
10+ £2.52
100+ £2.11
250+ £2.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 35 in stockAdditional quantity lead time 3 weeks

The Cliff FM12300 is a 250V AC, 20A CLIFFCON- P-Series connector socket in Blue. This socket is designed to be used with the Cliff FM12301 plug.

Keyed plug locks into socket to prevent insertion of the wrong plug.

One socket supplied only.



  • Power In Socket
  • 20A, 250V AC
  • IP65 Rated
  • Panel Mount
Current Rating 20A
Wire Gauge AWG 12
Gender Socket
Connector Body Material Plastic
Connector Type Cliffcon Socket
Mounting Direction Straight
Mounting Type Chassis
Number of Contacts 3
Power In Socket
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot