Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Red Arrow FLF18-1 Fire Rated Die cast Shower light GU10 - Satin Chrome

Red Arrow FLF18-1 Fire Rated Die cast Shower light GU10 - Satin Chrome

Order Code:  

35-3245

  Copy to clipboard
Brand: Red Arrow  Copy to clipboard MPN: FLF18-1  Copy to clipboard
 Report an error

Discontinued

This is an IP65 rated GU10 downlighter from the Red Arrow FL range. It is a fixed, white down light and is fire rated. It has a die cast bezel and a pressed steel body. No special fitting is required, these downlighters are as simple to fit as conventional designs. Being IP65 rated makes these downlighters ideal for showers and other wet areas in new or refurbished domestic or commercial installations.
  • 240VAC
  • 35W max. on flammable surfaces
  • 50W max. on non-flammable surfaces
  • GU10 halogen/CFL/LED lamp (not included)
  • Aluminium reflector (when using halogen)
  • Made with die cast aluminium bezel and a pressed steel body
  • Fire rated
  • IP65 rated

Reviews


Be the first to submit a review