Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


NinjaFlex Flexible Filament 1.75mm Fire Red

Order Code:  

64-2222

  Copy to clipboard
Brand: NinjaFlex  Copy to clipboard MPN: nf-175-fire  Copy to clipboard EAN-13: 4016138901078
  • Country of Origin:
 Report an error

Discontinued

Broaden your 3D printing horizons with flexible prints, using these low-tack, easy-to-feed NinjaFlex filaments.

NinjaFlex creates extremely flexible, strong prints, extending the capabilities of many of today's best-selling 3D printers. NinjaFlex is a specially formulated thermoplastic elastomer (TPE), ideal for 3D printers with direct-drive extruders that normally use PLA or ABS filament.




  • Colour Fire Red
  • Diameter 1.75mm
  • Filament material: TPE
  • Consistent diameter and material properties give reliable, high quality prints
  • Low friction exterior for smooth feed through filament guides
  • High elasticity and excellent abrasion resistance
  • Excellent build platform adhesion and bonding between layers
  • Filament hardness approximately 85A
  • REACH and RoHS 2002/95/EC Directive Compliant
  • Recommended extruder temperature: 220 to 230°C
  • Recommended platform temperature: 20 to 50°C
  • Recommended print speed: 30mm/s
  • Supplied on a 0.5kg spool

Reviews


Be the first to submit a review