Christmas Opening Hours and Delivery Dates here

Major Brushes Flexi Rod 3.2mm x 10m

Order Code:

06-0166

Brand: Major Brushes MPN: M079A EAN-13: 5060098475598
Qty Was Unit Price (Ex VAT)
1+ £4.80 £3.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 7 days

Flexible modelling wire with 3.2mm diameter.


  • Supplied in packs of 10m
Type Flexible rod
Diameter 3.2mm
Length 10m

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, March 23, 2018 | Question by: Rapid Customer | Product code: 06-0166
Q. Is this item mild steel wire with a coating of galvanise?
A. Hi M Webster, thank you for your question. This is an aluminium wire.

Reviews

Be the first to submit a review

Trustpilot