Leitz Flat File Card/Board WOW A4 Card Black

Order Code:

35-0716

Brand: Leitz MPN: 30010095 EAN-13: 4002432120550
Qty Unit Price (Ex VAT)
10+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
10 available to back orderBack-order availability date - 09/05/2026

Leitz 30010095 WOW A4 Flat File, Card, Black

This eye-catching A4 Flat File from the Leitz WOW range, has a dual colour effect. With a laminated surface, the file has a glossy look and feel.


  • Colour: Black
  • 250 A4 sheet capacity (80 gsm)
  • Bar mechanism clips and files hole punched documents
  • Fast filing and easy access to contents
  • Manufacturer's part 30010095
Type Loose Leaf File
Colour Black
Size A4
Depth 3mm
Format A4
Height 310mm
Material Carton
Weight 50g
Width 240mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot