Leitz Flat File Card/Board WOW A4 Card 6pcs Assorted

Order Code:

35-0717

Brand: Leitz MPN: 30011099 EAN-13: 4002432108732
Qty Unit Price (Ex VAT)
1+ £6.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 09/05/2026

Leitz 30011099 WOW A4 Flat File, Card, Assorted 6-pack

These eye-catching A4 Flat Files from the Leitz WOW range, have a dual colour effect. With a laminated surface, the files have a glossy look and feel.


  • 6 Pack, Assorted Colours
  • 250 A4 sheet capacity (80 gsm)
  • Bar mechanism clips and files hole punched documents
  • Fast filing and easy access to contents
  • Manufacturer's part 30011099
Type Loose Leaf File
Colour Various
Size A4
Depth 310mm
Format A4
Height 3mm
Material Carton
Weight 50g
Width 240mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot