RVFM Flashing LED Module (3 Month-Life)

Order Code:

13-0656

Brand: RVFM MPN: BSH-17M
  • Country of Origin:
  • View All

Discontinued


This RVFM flashing LED module has a number of uses, including dummy car alarm warning light, light switch locator for dark corridors, warning signs and modelling projects.


  • Enclosed battery box with built-in on/off switch
  • High brightness red 5mm LED
  • LED is partly recessed into a circular foam pad which is self-adhesive on the top surface for easy mounting behind a panel hole
  • Battery box dimensions: 69 x 34 x 19mm
  • Lead length approx. 330mm
  • LED PCB approx. 18mm square
Type Flashing LED module

Questions

*Question functionality currently disabled
Tuesday, August 6, 2013 | Question by: Rapid Customer | Product code: 13-0656
Q. What is the flash rate and battery type please
A. Hi Brian. Thank you for your question. This unit requires 2 x AA alkaline batteries (not supplied) such as 18-2120 and flashes around 1Hz (once per second).

Trustpilot