Christmas Opening Hours and Delivery Dates here
Alpha Wire FKIT7 NC032 Heat Shrink Tubing Kit

Alpha Wire FKIT7 NC032 Heat Shrink Tubing Kit

Order Code:

01-5517

Brand: Alpha Wire MPN: FKIT7 NC032

Discontinued


This heat shrink tubing kit from Alpha Wire contains 112 pre-cut tubing pieces in a variety of sizes suitable for general purpose indoor and outdoor use.


  • Tubing supplied in lengths of 6 inches (15.2cm)
  • Manufacturer's part FKIT7 NC032

Set includes the following: 14 x PVC 1/16 to 1/2in, 28 x XLPO 1/16 to 1/2in, 6 x XPLO (ground lead) 1/8 to 1/2in, 8 x XLPO 3/8 to 1/2in, 6 x adhesive-lined XLPO 1/8 to 1/2in, 14 x PVDF 1/6 to 1/2in, 14 x FEP 24 to 12 AWG, 10 x adhesive-lined XLPO 1/4 to 1in, 12 x nylon 22 to 12AWG.

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Shrinkage Ratio Various
Shrunk Diameter Various
Unshrunk Diameter Various
Colour Various
Length 150mm

Trustpilot