Christmas Opening Hours and Delivery Dates here
Alpha Wire FKIT1 BK032 Heat Shrink Tubing Kit

Image Representative of Range

Alpha Wire FKIT1 BK032 Heat Shrink Tubing Kit

Order Code:

01-5515

Brand: Alpha Wire MPN: FKIT1 BK032
Qty Unit Price (Ex VAT)
1+ £151.81
3+ £147.26
5+ £142.71
10+ £132.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/02/2026

This heat shrink tubing kit from Alpha Wire contains 82 pre-cut tubing pieces in a variety of sizes suitable for general purpose indoor use.


  • Tubing supplied in lengths of 6 inches (15.2cm)
  • Manufacturer's part FKIT1 BK032

Set includes the following: 18 x PVC 3/64 to 3/4in, 19 x XLPO 3/64 to 3/4in, 12 x SR-XLPO 3/64 to 1/2iin, 10 x XLPO 1/8 to 1/2in, 14 x PVDF 3/64 to 3/8in, 3 x nylon crimps 22 to 10AWG, 6 x XLPO caps 22, 23, 24AWG.

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Shrinkage Ratio Various
Shrunk Diameter Various
Unshrunk Diameter Various
Colour Various
Length 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot