Alpha Wire FIT3503/16 CL103 Heat Shrink Tubing 3/16in 4ft Clear (Pack of 25)

Order Code:

03-0655

Brand: Alpha Wire MPN: FIT3503/16 CL103
  • Country of Origin: USA
  • View All

Discontinued


The Alpha Wire FIT3503/16 CL103 is a Heat Shrink Tubing that has a good chemical resistance, tensile strength, and excellent heat resistance characteristics. The transparent heat shrink has been manufactured from Irradiated PVDF (Kynar), and is supplied in 122cm (4 ft) lengths in packs of 25.

The FIT® 350 has excellent chemical resistant qualities and is non-corrosive, and is resistant to fungus growth and chemicals such as solvents, JP4, Oxidants, strong acids and bases.


  • 3 times the Tensile Strength of Standard Polyolefin
  • Chemical Resistance
  • Self Extinguishing
  • Excellent Heat Resistance
  • Shrinkage ratio is 2 to 1 at 175°C
  • Non Corrosive
  • Fungus Resistant
  • Water Absorption 0.5%
  • UL Standard 224 CSA Standard 198 MIL-DTL-23053/8C
  • Passes UL VW-1 Flame Test and CSA OFT Flame Test
  • Rohs Compliant
  • Supplied colour: Transparent
  • Supplied in lengths of 122cm
  • Supplied on packs of 25
  • Manufacturer's part: Alpha Wire FIT3503/16 CL103

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 122mm
Colour Transparent
Shrunk Diameter 2.36mm
Unshrunk Diameter 4.76mm

Trustpilot